Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC163028
Order Code1615689
Technical Datasheet
Module Applications-
MCU Supported FamiliesPIC
Wireless ProtocolIEEE 802.15.4
Data Rate250Kbps
Module Interface4 Wire, SPI
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Module Applications
-
Wireless Protocol
IEEE 802.15.4
Module Interface
4 Wire, SPI
Supply Voltage Max
3.6V
MCU Supported Families
PIC
Data Rate
250Kbps
Supply Voltage Min
2.4V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04