Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                      4. Debuggers, Emulators & JTAG Tools
                                                                                                      Print Page

                                                                                                      ATAVRONEKIT

                                                                                                      Development Board, AVR ONE, 8-Bit/32-Bit AVR Devices with On-Chip Debug Capability

                                                                                                      MICROCHIP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MICROCHIP ATAVRONEKIT
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoATAVRONEKIT
                                                                                                      Order Code1648591
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      MICROCHIP
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoATAVRONEKIT
                                                                                                      Order Code1648591
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      IC Product TypeDebugger / Programmer
                                                                                                      Silicon Family NameAVR
                                                                                                      Core ArchitectureAVR
                                                                                                      Core Sub-ArchitectureAVR32
                                                                                                      Kit ContentsAVR ONE! unit w/ probe, Stand-off adapter kit, Power supply, Test adapter, 10pin cable, Squid cable, Mictor38 connector, USB High Speed cable, Power cable kit
                                                                                                      FeaturesOn-Chip Debug capability, Onboard 128KB SRAM, Supports LiveDebug
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      The ATAVRONEKIT is an professional development tool for all Atmel 8bit and 32bit AVR devices with on chip debug capability. It is used for source level symbolic debugging, program trace and device programming. AVR ONE supports the complete development cycle and is the fastest debugging tool offered from Atmel. It supports SPI, JTAG, PDI, and aWire programming modes and debugging using debugWIRE, JTAG, PDI, and aWire interfaces. AVR ONE is driven by a powerful FPGA which provides high speed data transfer between the host PC and the target AVR device, facilitating rapid program download and a most responsive debugging experience. AVR ONE supports LiveDebug, which makes it possible to attach to a running target non intrusively in addition, the AVR ONE supports the Nexus (IEEE-ISTO 5001-2003) auxiliary interface for high speed program, data or ownership trace at up to 200MHz in either buffered or streaming mode.

                                                                                                      • Supports up to 3 hardware program breakpoints or 1 maskable data breakpoint
                                                                                                      • Supports symbolic debug of all datatypes including scope information
                                                                                                      • Supports up to 128 software breakpoints
                                                                                                      • Robust level converters support 1.8V to 5.5V target operation
                                                                                                      • AUX trace supports up to 3.3V. A 5.5V tolerant trace probe is available
                                                                                                      • Uploads 256Kb code in ~8 seconds (XMEGA using JTAG interface)
                                                                                                      • High speed USB 2.0 compliant host interface (480 MB/s) for easy handling of trace data
                                                                                                      • Fully adjustable high resolution clock up to 64MHz
                                                                                                      • Firmware upgradeable for supporting future AVR devices
                                                                                                      • 128MB SDRAM for AUX trace data buffering in linear or circular modes

                                                                                                      Applications

                                                                                                      Automotive, Motor Drive & Control, Communications & Networking, Building Automation, Security, Consumer Electronics, Audio, Lighting, Metering, Multimedia

                                                                                                      Notes

                                                                                                      90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                      Technical Specifications

                                                                                                      IC Product Type

                                                                                                      Debugger / Programmer

                                                                                                      Core Architecture

                                                                                                      AVR

                                                                                                      Kit Contents

                                                                                                      AVR ONE! unit w/ probe, Stand-off adapter kit, Power supply, Test adapter, 10pin cable, Squid cable, Mictor38 connector, USB High Speed cable, Power cable kit

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Silicon Family Name

                                                                                                      AVR

                                                                                                      Core Sub-Architecture

                                                                                                      AVR32

                                                                                                      Features

                                                                                                      On-Chip Debug capability, Onboard 128KB SRAM, Supports LiveDebug

                                                                                                      Technical Docs (3)

                                                                                                      element14 Technical Page EN

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.