Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16PU
Order Code1523821
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16PU
Order Code1523821
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Device CoreAVR
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATmega
MCU SeriesATmega8
Qualification-
Alternatives for ATMEGA8-16PU
1 Product Found
Product Overview
The Atmel ATMEGA8-16PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA8-16PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimise power consumption versus processing speed.
- Advanced RISC architecture
- 130 powerful instructions
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On chip 2 cycle multiplier
- High endurance non volatile memory segments
- 8Kbytes of in system self programmable flash program memory
- 512bytes EEPROM
- 1Kbyte internal SRAM
- Data retention: 20 years at 85°C/100 years at 25°C
- Optional boot code section with independent lock bits
- In system programming by On chip boot program
- True read-while-write operation
- Programming lock for software security
- Peripheral features
- Real Time Counter with separate oscillator
- Three PWM channels
- Six channel, 10bit accuracy
- Byte oriented two wire serial interface
- Programmable serial USART
- Serial peripheral interface (SPI)
- Programmable watchdog timer with separate on chip oscillator
- On chip analogue comparator
- Power on reset and programmable brown-out detection
Applications
Clock & Timing, Embedded Design & Development, Imaging, Video & Vision, Industrial, Motor Drive & Control, Multimedia, Portable Devices, Sensing & Instrumentation, Wireless
Technical Specifications
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
No. of Pins
28Pins
No. of I/O's
23I/O's
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATmega8
Device Core
AVR
IC Case / Package
DIP
Interfaces
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056