Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD10D14A-SSUT
Order Code3360183
Product RangeSAM32 Family SAM D1X Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD10D14A-SSUT
Order Code3360183
Product RangeSAM32 Family SAM D1X Series Microcontrollers
Technical Datasheet
Product RangeSAM32 Family SAM D1X Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageWSOIC
No. of I/O's18I/O's
InterfacesI2C, LIN, SPI, UART, USART
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM D1X
Qualification-
Technical Specifications
Product Range
SAM32 Family SAM D1X Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
WSOIC
Interfaces
I2C, LIN, SPI, UART, USART
ADC Channels
10Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM D1X
SVHC
No SVHC (23-Jan-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361