Product Information
Product Overview
The ATTINY261V-10SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny261 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny261 provides 2kB of In-system programmable flash, 128byte EEPROM and 128byte SRAM. The device achieves a throughput of 10MIPS at 10MHz.
- Advanced RISC architecture
- 123 Powerful instructions most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- On-chip analog comparator
- Programmable watchdog timer with separate on-chip oscillator
- Universal serial interface with start condition detector
- DebugWIRE on-chip debug system
- In-system programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
- On-chip temperature sensor
- 16 Programmable I/O lines
Applications
Industrial
Technical Specifications
AVR ATtiny Family ATtiny261 Series Microcontrollers
20Pins
16I/O's
128Byte
10Bit
5.5V
85°C
AVR ATtiny
-
AVR
WSOIC
I2C, SPI
11Channels
1.8V
-40°C
Surface Mount
ATtiny261
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate