Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY861V-10SU
Order Code1455170
Product RangeAVR ATtiny Family ATtiny861 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY861V-10SU
Order Code1455170
Product RangeAVR ATtiny Family ATtiny861 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny861 Series Microcontrollers
Device CoreAVR
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's16I/O's
InterfacesI2C, SPI
RAM Memory Size512Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny861
Qualification-
Technical Specifications
Product Range
AVR ATtiny Family ATtiny861 Series Microcontrollers
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
IC Case / Package
SOIC
Interfaces
I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny861
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789