Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Voltage Regulators
                                                                                                      5. LDO Voltage Regulators
                                                                                                      Print Page

                                                                                                      MCP1702T-1802E/CB

                                                                                                      Fixed LDO Voltage Regulator, 2.7V to 13.2V, 330mV Dropout, 1.8Vout, 200mAout, SOT-23A-3

                                                                                                      MICROCHIP MCP1702T-1802E/CB
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoMCP1702T-1802E/CB
                                                                                                      Order Code1331488
                                                                                                      Product Range1.8V 200mA LDO Voltage Regulators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      2,735 In Stock

                                                                                                      Need more?

                                                                                                      2735 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.56.550
                                                                                                      25+Rs.46.980
                                                                                                      100+Rs.42.630
                                                                                                      3000+Rs.41.780
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.56.55
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoMCP1702T-1802E/CB
                                                                                                      Order Code1331488
                                                                                                      Product Range1.8V 200mA LDO Voltage Regulators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Output TypeFixed
                                                                                                      Input Voltage Min2.7V
                                                                                                      Input Voltage Max13.2V
                                                                                                      No. of Outputs1Outputs
                                                                                                      Output Voltage - Nom1.8V
                                                                                                      Output Voltage Nom1.8V
                                                                                                      Output Voltage Min-
                                                                                                      Output Voltage Max-
                                                                                                      PolarityPositive Output
                                                                                                      Max Output Current250mA
                                                                                                      Output Current Max0.25A
                                                                                                      Dropout Voltage - Typ @ Current330mV
                                                                                                      Dropout Voltage Typ @ Current330mV
                                                                                                      IC MountingSurface Mount
                                                                                                      IC Case / PackageSOT-23A
                                                                                                      No. of Pins3Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range1.8V 200mA LDO Voltage Regulators
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The MCP1702T-1802E/CB is a 1.8V CMOS low dropout Positive Voltage Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. The MCP1702 is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.1% typical at +25°C.

                                                                                                      • 250mA Output current for output voltages = 2.5V
                                                                                                      • 200mA Output current for output voltages <lt/>2.5V
                                                                                                      • Output voltage range 1.2 to 5.5V in 0.1V increments (50 mV increments available upon request)
                                                                                                      • Stable with 1 to 22µF ceramic, aluminium or tantalum output capacitors
                                                                                                      • Short-circuit protection
                                                                                                      • Over-temperature protection

                                                                                                      Applications

                                                                                                      Power Management, Sensing & Instrumentation, Consumer Electronics, Automotive

                                                                                                      Warnings

                                                                                                      ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Output Type

                                                                                                      Fixed

                                                                                                      Input Voltage Max

                                                                                                      13.2V

                                                                                                      Output Voltage - Nom

                                                                                                      1.8V

                                                                                                      Output Voltage Min

                                                                                                      -

                                                                                                      Polarity

                                                                                                      Positive Output

                                                                                                      Output Current Max

                                                                                                      0.25A

                                                                                                      Dropout Voltage Typ @ Current

                                                                                                      330mV

                                                                                                      IC Case / Package

                                                                                                      SOT-23A

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      1.8V 200mA LDO Voltage Regulators

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Input Voltage Min

                                                                                                      2.7V

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Output Voltage Nom

                                                                                                      1.8V

                                                                                                      Output Voltage Max

                                                                                                      -

                                                                                                      Max Output Current

                                                                                                      250mA

                                                                                                      Dropout Voltage - Typ @ Current

                                                                                                      330mV

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      No. of Pins

                                                                                                      3Pins

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Technical Docs (3)

                                                                                                      CAD CadSoft_EAGLE EN

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000395
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.