Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2022-330E/SL
Order Code1642485
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number-
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic IC Family-
Logic IC Base Number-
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
SOIC
Logic IC Family
-
Qualification
-
Logic Family / Base Number
-
IC Case / Package
SOIC
Logic IC Base Number
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001