Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2150-I/SS
Order Code1467817
Technical Datasheet
SERDES Function-
Data Rate-
IC Input Type-
IC Output Type-
IC Case / PackageSSOP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Inputs-
No. of Outputs-
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
SERDES Function
-
IC Input Type
-
IC Case / Package
SSOP
Supply Voltage Min
3V
No. of Inputs
-
Qualification
-
MSL
MSL 1 - Unlimited
Data Rate
-
IC Output Type
-
No. of Pins
20Pins
Supply Voltage Max
5.5V
No. of Outputs
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02