Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C926-I/L
Order Code9760245
Product RangePIC16 Family PIC16C9x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C926-I/L
Order Code9760245
Product RangePIC16 Family PIC16C9x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C9x Series Microcontrollers
Device CorePIC16
No. of Pins68Pins
IC Case / PackageLCC
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
RAM Memory Size336Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C9x
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16C9x Series Microcontrollers
No. of Pins
68Pins
No. of I/O's
25I/O's
RAM Memory Size
336Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
IC Case / Package
LCC
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16C9x
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001