Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. 8-bit Microcontrollers
                                                                                                      Print Page

                                                                                                      PIC16F874-20/P

                                                                                                      8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 40 Pins, DIP

                                                                                                      MICROCHIP PIC16F874-20/P
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoPIC16F874-20/P
                                                                                                      Order Code9761152
                                                                                                      Product RangePIC16 Family PIC16F87x Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 10 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.654.380
                                                                                                      25+Rs.648.750
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.654.38
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoPIC16F874-20/P
                                                                                                      Order Code9761152
                                                                                                      Product RangePIC16 Family PIC16F87x Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangePIC16 Family PIC16F87x Series Microcontrollers
                                                                                                      Device CorePIC16
                                                                                                      Operating Frequency Max20MHz
                                                                                                      Program Memory Size7KB
                                                                                                      No. of Pins40Pins
                                                                                                      IC Case / PackageDIP
                                                                                                      No. of I/O's33I/O's
                                                                                                      InterfacesI2C, PSP, SPI, USART
                                                                                                      RAM Memory Size192Byte
                                                                                                      ADC Channels8Channels
                                                                                                      ADC Resolution10Bit
                                                                                                      Supply Voltage Min4V
                                                                                                      Supply Voltage Max5.5V
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      IC MountingThrough Hole
                                                                                                      MCU FamilyPIC16
                                                                                                      MCU SeriesPIC16F8xx
                                                                                                      Qualification-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The PIC16F874-20/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.

                                                                                                      • 35 (14-bit wide) easy instructions to learn
                                                                                                      • 8 level hardware stack
                                                                                                      • 1 (9-bit) file select register
                                                                                                      • Hardware interrupt handling
                                                                                                      • In-Circuit Serial Programming™ (ICSP™)
                                                                                                      • Power on reset (POR)
                                                                                                      • Power-up timer (PWRT)
                                                                                                      • Oscillator start-up timer (OST)
                                                                                                      • Programmable code protection
                                                                                                      • Power saving SLEEP mode
                                                                                                      • In-circuit debugging via two pins
                                                                                                      • 128bytes of EEPROM data memory
                                                                                                      • 2x Capture/Compare/PWM (ECCP)
                                                                                                      • Two 8-bit digital timers
                                                                                                      • One 16-bit digital timers

                                                                                                      Applications

                                                                                                      Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      PIC16 Family PIC16F87x Series Microcontrollers

                                                                                                      Operating Frequency Max

                                                                                                      20MHz

                                                                                                      No. of Pins

                                                                                                      40Pins

                                                                                                      No. of I/O's

                                                                                                      33I/O's

                                                                                                      RAM Memory Size

                                                                                                      192Byte

                                                                                                      ADC Resolution

                                                                                                      10Bit

                                                                                                      Supply Voltage Max

                                                                                                      5.5V

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      MCU Family

                                                                                                      PIC16

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Device Core

                                                                                                      PIC16

                                                                                                      Program Memory Size

                                                                                                      7KB

                                                                                                      IC Case / Package

                                                                                                      DIP

                                                                                                      Interfaces

                                                                                                      I2C, PSP, SPI, USART

                                                                                                      ADC Channels

                                                                                                      8Channels

                                                                                                      Supply Voltage Min

                                                                                                      4V

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      IC Mounting

                                                                                                      Through Hole

                                                                                                      MCU Series

                                                                                                      PIC16F8xx

                                                                                                      MSL

                                                                                                      -

                                                                                                      Technical Docs (3)

                                                                                                      Product Change Notice EN

                                                                                                      CAD CadSoft_EAGLE EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for PIC16F874-20/P

                                                                                                      4 Products Found

                                                                                                      Associated Products

                                                                                                      5 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.02268
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.