Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for PIC16LC58B-04I/P
1 Product Found
Technical Specifications
Device Core
PIC16
Interfaces
RS232
ADC Resolution
-
MCU Family
PIC16
Qualification
-
IC Case / Package
DIP
ADC Channels
-
IC Mounting
Through Hole
MCU Series
PIC16C5x
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001