Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF84-04/P
Order Code9761667
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF84-04/P
Order Code9761667
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF8x Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size1.75KB
No. of Pins18Pins
IC Case / PackageDIP
No. of I/O's13I/O's
InterfacesRS232
RAM Memory Size68Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
Alternatives for PIC16LF84-04/P
2 Products Found
Technical Specifications
Product Range
PIC16 Family PIC16LF8x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
18Pins
No. of I/O's
13I/O's
RAM Memory Size
68Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
1.75KB
IC Case / Package
DIP
Interfaces
RS232
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16F8xx
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001