Print Page
Image is for illustrative purposes only. Please refer to product description.
713 In Stock
Need more?
713 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.411.090 |
10+ | Rs.383.290 |
25+ | Rs.371.850 |
50+ | Rs.363.190 |
100+ | Rs.354.540 |
250+ | Rs.343.180 |
500+ | Rs.334.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.411.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC4M16A2P-6A:J.
Order Code3549581
Technical Datasheet
IC Case / PackageTSOP
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Max70°C
MSLMSL 3 - 168 hours
Technical Specifications
IC Case / Package
TSOP
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072