Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kit Accessories - Other Embedded Computers
                      Print Page

                      MIKROE-5914

                      Add-On Board, GNSS RTK 3 CLICK, MikroE mikroBUS Compatible Development Boards

                      MIKROELEKTRONIKA MIKROE-5914
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIKROELEKTRONIKA
                      Manufacturer Part NoMIKROE-5914
                      Order Code4293716
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      register your interest here

                      QuantityPrice
                      1+Rs.8,319.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.8,319.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIKROELEKTRONIKA
                      Manufacturer Part NoMIKROE-5914
                      Order Code4293716
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeGNSS RTK 3 CLICK Add-On Board
                      For Use WithmikroBUS Development Boards
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      MIKROE-5914 GNSS RTK 3 Click is a compact add-on board that enhances the precision of position data derived from satellite-based positioning systems. This module supports the concurrent reception of all five global GNSS constellations: GPS, BDS, Galileo, GZSS, and GLONASS. It can receive and track many visible satellites in multi-bands, significantly mitigating the multipath effect in deep urban canyons and improving positioning accuracy. This Click board™ makes the perfect solution for the development of high-precision positioning for demanding industrial applications like machine control, ground robotic vehicles, and unmanned aerial vehicles (UAV). This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

                      • Supported by mikroSDK compliant library, which includes functions that simplify software development
                      • Features the LC29H, a dual-band, multi-castellation GNSS module from Quectel
                      • Multi-GNSS engine for GPS, GLONASS, BDS, Galileo, and QZSS
                      • Reception of L1 and L5 GNSS bands signals concurrently
                      • RTK providing sub-meter accuracy width fast convergence time and outstanding performance
                      • Integrated LNA for high sensitivity, integrated SAW filter for noise cancellation
                      • I2C, UART interface, ClickID, mikroBUS compatibility
                      • Click board size is L (57.15mm x 25.4mm)
                      • Input voltage is 3.3V or 5V

                      Technical Specifications

                      Accessory Type

                      GNSS RTK 3 CLICK Add-On Board

                      Product Range

                      -

                      For Use With

                      mikroBUS Development Boards

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Tariff No:85381090
                      US ECCN:7A994
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.