Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIPOT
Manufacturer Part No32000467
Order Code1702933
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIPOT
Manufacturer Part No32000467
Order Code1702933
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
RF ModulationOOK
Data Rate Max38.4Kbaud
Frequency Max434.22MHz
Sensitivity dBm-97dBm
Supply Voltage Min4.5V
Supply Voltage Max5.2V
Transmit Power-
Module Interface-
Supply Current22mA
RF Transceiver Applications-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 3-2000467 module is an On-Off Key transceiver operating at 433.92MHz, low consumption and low cost. In transmission the typical power output is 10mW (+10dBm) and the receiver sensitivity reaches 100dBm. There is an auxiliary pin for RF input/output to use when in transmission is sufficient 1mW (0 dBm) power output and it wants to limit the current consumption. In power down mode the 3-2000467 current consumption is about 5µA and so is perfect for battery supply systems.
- On-Off Key transceiver module operating at 433.92 MHz
- Transceiver power supply range is -0.3 to 5.2V
- Transmission power output is 10mW
- Antenna with 50 R impedance can be connected
- Current consumption in power down mode is about 5µA
- RSSI signal indicator
- Low power consumption and low cost
- Maximum receiver sensitivity is -100dBm
Applications
Wireless, RF Communications, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
RF Modulation
OOK
Frequency Max
434.22MHz
Supply Voltage Min
4.5V
Transmit Power
-
Supply Current
22mA
Product Range
TUK SGACK902S Keystone Coupler
Data Rate Max
38.4Kbaud
Sensitivity dBm
-97dBm
Supply Voltage Max
5.2V
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01