Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUMI
Manufacturer Part NoSTI-055A12AX
Order Code4752940
Product RangeSTI Series
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.31.540 |
50+ | Rs.29.230 |
100+ | Rs.27.230 |
500+ | Rs.25.570 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.315.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoSTI-055A12AX
Order Code4752940
Product RangeSTI Series
Technical Datasheet
Product RangeSTI Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.2N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.5mm x 1.6mm
IP RatingIPX8
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STI Series
Switch Mounting
Surface Mount
Actuating Force
1.2N
Switch Dimensions (L x W)
2.5mm x 1.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IPX8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505