Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4871WHI
Order Code987311
Product RangeMK Logic Plus Moulded Wall Plate
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4871WHI
Order Code987311
Product RangeMK Logic Plus Moulded Wall Plate
Technical Datasheet
Contact ConfigurationSPDT
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max10A
No. of Gangs1
Switch CaseUrea Formaldehyde
Product RangeMK Logic Plus Moulded Wall Plate
SVHCTo Be Advised
Alternatives for K4871WHI
1 Product Found
Product Overview
Flush mount plate switch for flush or surface mounting. The unit does not have to be derated when used with inductive or fluorescent loads. Manufactured to BS3676
Technical Specifications
Contact Configuration
SPDT
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
MK Logic Plus Moulded Wall Plate
Contact Voltage AC Nom
250V
Contact Current Max
10A
Switch Case
Urea Formaldehyde
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06