Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Electrical
                                                                                                    3. Switch & Socket Ranges
                                                                                                    Print Page

                                                                                                    K942ALM.

                                                                                                    CONNECTION UNIT, SWITCHED

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL K942ALM.
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoK942ALM.
                                                                                                    Order Code7217330
                                                                                                    Product RangeMK Metalclad Plus Wall Plate
                                                                                                    Also Known AsGTIN UPC EAN: 5017490245526
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoK942ALM.
                                                                                                    Order Code7217330
                                                                                                    Product RangeMK Metalclad Plus Wall Plate
                                                                                                    Also Known AsGTIN UPC EAN: 5017490245526
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FinishUnfinished
                                                                                                    Product RangeMK Metalclad Plus Wall Plate

                                                                                                    Alternatives for K942ALM.

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    Surface mounting, 13A connection unit with fuse holder (fitted with 13A fuse) and double pole switching. The unit has stylishly designed, impact resistant, metal construction to suit a wide variety of applications, in factories, workshops, plant rooms, warehouses, schools, hospitals, garages, sheds etc.

                                                                                                    • Tough polycarbonate/ABS thermoplastic inserts for added strength
                                                                                                    • Quick and easy installation features
                                                                                                    • Earth terminals fitted into box
                                                                                                    • Rigorously tested and engineered to achieve the highest standards
                                                                                                    • 20mm rear, side, top and bottom knockouts for cable entry
                                                                                                    • Dimensions(WxHxD): 86x86x47mm
                                                                                                    • Manufactured to BS1363

                                                                                                    Technical Specifications

                                                                                                    Finish

                                                                                                    Unfinished

                                                                                                    Product Range

                                                                                                    MK Metalclad Plus Wall Plate

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.34
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.