Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoYEA/3
Order Code575392
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoYEA/3
Order Code575392
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Raceway / Duct MaterialPVC-U (Polyvinylchloride Unplasticised)
Raceway / Duct ColourWhite
External Length40mm
External Width16mm
External Height16mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Raceway / Duct Material
PVC-U (Polyvinylchloride Unplasticised)
External Length
40mm
External Height
16mm
SVHC
No SVHC (07-Jul-2017)
Raceway / Duct Colour
White
External Width
16mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006