Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX195-02WH-04FA
Order Code8173656
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoX195-02WH-04FA
Order Code8173656
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC28VAC
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter104mm
Product Range-
IP / NEMA RatingIP65
Power Rating-
External Height73mm
Operating Temperature Min-25°C
Operating Temperature Max45°C
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
-
Lens Diameter
104mm
IP / NEMA Rating
IP65
External Height
73mm
Operating Temperature Max
45°C
Supply Voltage VAC
28VAC
Visual Signal Type
Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25