Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-3141..
Order Code1462794
Product RangeKK 396 2139
Also Known AsGTIN UPC EAN: 800753614109
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3141..
Order Code1462794
Product RangeKK 396 2139
Also Known AsGTIN UPC EAN: 800753614109
Technical Datasheet
Product RangeKK 396 2139
No. of Positions14Ways
Pitch Spacing3.96mm
For Use With2478 Series Contacts
Alternatives for 09-50-3141..
1 Product Found
Product Overview
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
KK 396 2139
No. of Positions
14Ways
For Use With
2478 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001