You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

15-24-4048

Connector Housing, 8981 Series, Receptacle, 4 Ways, 5.08 mm, Molex 8980 Series Socket Contacts

15-24-4048 - Connector Housing, 8981 Series, Receptacle, 4 Ways, 5.08 mm, Molex 8980 Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-24-4048
Order Code:
2396378
Product Range
8981 Series
Also Known As:
GTIN UPC EAN: 800753643215
Technical Datasheet:
15-24-4048   Datasheet
See all Technical Docs

Product Overview

The 15-24-4048 is a 4-way 1-row 5.08mm pitch female crimp housing made of nylon. It mates with 8981 disk drive power connection system. The housing is made from high temperature material which can withstand vapor phase and IR soldering process. This 8981 series crimp housing can be used with 8980 plug.
  • Natural colour
  • UL94V-2 flammability rating
  • Operating temperature range from -10 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8981 Series

:
Receptacle

:
4Ways

:
5.08mm

:
Molex 8980 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 800753643215

Alternatives for 15-24-4048

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected
Best Seller

13,343 In stock Need more?

12,420 available for 4 - 6 business days delivery
923 available for 5 - 7 business days delivery

Rs.44.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.44.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.33.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.29.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.28.22
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.24.07
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.22.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.