Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-25-1403
Order Code1514215
Product RangeQF-50 5328
Also Known As5328-40, GTIN UPC EAN: 800754319812
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No15-25-1403
Order Code1514215
Product RangeQF-50 5328
Also Known As5328-40, GTIN UPC EAN: 800754319812
Accessory TypeStrain Relief
For Use With5320-NA, 5320-NB Series Ribbon Cable Connectors
No. of Positions40Ways
Strain Relief Material-
Product RangeQF-50 5328
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
40Ways
Product Range
QF-50 5328
For Use With
5320-NA, 5320-NB Series Ribbon Cable Connectors
Strain Relief Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001