Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No15-92-2250
Order Code1512515
Product RangeLFH 70929
Also Known AsA-70929-0001, GTIN UPC EAN: 800753595873
Technical Datasheet
No. of Contacts60Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeLFH 70929
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
60Contacts
Connector Type
Wire to Board
Product Range
LFH 70929
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001