Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172952-0601
Order Code2770106
Product RangeMicro-Fit 3.0 TPA 172952
Also Known AsGTIN UPC EAN: 889056429733
Technical Datasheet
5,503 In Stock
Need more?
5503 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.36.760 |
10+ | Rs.32.330 |
25+ | Rs.31.890 |
100+ | Rs.29.200 |
250+ | Rs.26.670 |
800+ | Rs.25.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.36.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172952-0601
Order Code2770106
Product RangeMicro-Fit 3.0 TPA 172952
Also Known AsGTIN UPC EAN: 889056429733
Technical Datasheet
Product RangeMicro-Fit 3.0 TPA 172952
No. of Positions6Ways
Pitch Spacing3mm
Product Overview
The Micro-Fit™ TPA dual row receptacles ensure proper mating and prevent accidental back-outs, with the double-row a two-piece retainer.
- Compatible with all existing Micro-Fit* 3.0 headers and plugs
- Utilizes existing Micro-Fit 3.0 crimp terminals, eliminating need for additional application tooling
- Fully isolated contacts on each side of the interface
- Voltage (max) is 600V
- Current (max.): 5.0A to 10.0A
- Insulation resistance (min) is 1000Mohm
- Operating temperature range from -40 to 105°C
- UL94V-0 flammability rating
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 TPA 172952
No. of Positions
6Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005