Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0003..
Order Code1512137
Product RangeNylaKrimp 19067
Also Known AsD-950-08, GTIN UPC EAN: 800753065222
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1000+ | Rs.61.750 |
Price for:Each
Minimum: 1000
Multiple: 1000
Rs.61,750.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0003..
Order Code1512137
Product RangeNylaKrimp 19067
Also Known AsD-950-08, GTIN UPC EAN: 800753065222
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Product Overview
NylaKrimp funnel entry ring tongue terminal suitable for use with 8AWG wire. It is designed for larger wire applications and where high temperatures or vibration levels are expected.
- Funnel entrance insulator eliminates wire strand hang up
- Nylon insulating sleeve
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
8AWG
Product Range
NylaKrimp 19067
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184