Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19069-0357
Order Code1512147
Product RangeKrimptite 19069
Also Known AsM-1113-06T, GTIN UPC EAN: 800753068353
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0357
Order Code1512147
Product RangeKrimptite 19069
Also Known AsM-1113-06T, GTIN UPC EAN: 800753068353
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max24AWG
Conductor Area CSA0.2mm²
Product RangeKrimptite 19069
Insulator Colour-
Insulator MaterialUninsulated
Product Overview
Krimptite ring tongue terminal suitable for use with 24-26AWG wire.
- Non-insulated one piece design
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
24AWG
Product Range
Krimptite 19069
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
0.2mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001