Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No191540015
Order Code1512027
Product RangeInsulKrimp 19154
Also Known As19154-0015, GTIN UPC EAN: 800753108837
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No191540015
Order Code1512027
Product RangeInsulKrimp 19154
Also Known As19154-0015, GTIN UPC EAN: 800753108837
Technical Datasheet
Insulator ColourBlue
Product RangeInsulKrimp 19154
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (07-Jul-2017)
Alternatives for 191540015
6 Products Found
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
No SVHC (07-Jul-2017)
Product Range
InsulKrimp 19154
Wire Size AWG Max
14AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001