Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No192130009
Order Code1512063
Product RangeAvikrimp 19213
Also Known As19213-0009, GTIN UPC EAN: 800753053496
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No192130009
Order Code1512063
Product RangeAvikrimp 19213
Also Known As19213-0009, GTIN UPC EAN: 800753053496
Technical Datasheet
Product RangeAvikrimp 19213
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length23.1mm
Pin Length8.9mm
Alternatives for 192130009
2 Products Found
Product Overview
Wire Pin Terminals offer quick and easy connections in applications where set screws or clamps are used to make electrical contact with the wire.
- Fits all popular pin-type (European) terminal blocks
- Wire sizes 10AWG to 22AWG
- Reliable, vibration-proof connection
- Allows for quick wire connects and disconnects from components
Applications
Industrial
Technical Specifications
Product Range
Avikrimp 19213
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Pin Length
8.9mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.98mm
Insulator Material
Nylon (Polyamide)
Overall Length
23.1mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001