Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No19713-4003
Order Code1512209
Product Range19713
Also Known AsGTIN UPC EAN: 800754859981
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Product Range19713
SVHCTo Be Advised
Product Overview
- Quick-disconnect PCB terminal tabs enable easy connection of wires to PCBs
- Available with tab support benefits straight soldering
Applications
Automotive, Consumer Electronics
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
To Be Advised
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
-
Product Range
19713
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001