Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No35730-7110
Order Code1512242
Product Range35730
Also Known AsGTIN UPC EAN: 800754851824
Product Range35730
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithHousing Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
35730
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Housing Connectors
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001