Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No35749-1460
Order Code1507041
Product Range35749
Also Known AsGTIN UPC EAN: 800754253468
Product Range35749
Wire Size (AWG)20AWG to 18AWG
Conductor Area CSA0.13mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
35749
Conductor Area CSA
0.13mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
To Be Advised
Wire Size (AWG)
20AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001