Print Page
Product Overview
The 38630-7805 is a 5-position 25A PCB-mount Barrier Terminal Block with black thermoplastic insulator, tin-lead plate brass terminal and #6-32 zinc chromate plate steel Philips/slotted screws. The terminal is ultrasonically welded into the thermoplastic insulator, eliminating terminal twisting and associated solder joint failure.
- High voltage density
- Robust and durable
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Rated Voltage
600V
Rated Current
25A
Product Range
38630
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078