Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39910-0304
Order Code8665788
Product RangeEurostyle 39910
Also Known As913504, GTIN UPC EAN: 756054315668
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39910-0304
Order Code8665788
Product RangeEurostyle 39910
Also Known As913504, GTIN UPC EAN: 756054315668
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions4Ways
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current40A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39910
SVHCNo SVHC (07-Jul-2017)
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
18AWG
Conductor Area CSA
6mm²
Rated Current
40A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (07-Jul-2017)
No. of Positions
4Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Eurostyle 39910
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04