Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43879-0043
Order Code2067053
Product RangeMini-Fit BMI 43879
Also Known AsGTIN UPC EAN: 800753952126
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No43879-0043
Order Code2067053
Product RangeMini-Fit BMI 43879
Also Known AsGTIN UPC EAN: 800753952126
Technical Datasheet
Connector SystemsBoard-to-Board
Contact Termination TypeThrough Hole
Product RangeMini-Fit BMI 43879
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
Mini-Fit Blind Mate Interface (BMI) Power Connectors are designed for high current / high density applications. Mini-Fit BMI connectors allow misalignment and provide up to 2.54mm of float between mating surfaces for easy blind-mate connections. Mini-Fit panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle.
- Supports up to 13A current
- Supports WTW, WTB and BTB configurations
- Integrates Mini-Fit Jr. and Mini-Fit Plus terminal system
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Connector Systems
Board-to-Board
Product Range
Mini-Fit BMI 43879
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002