Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44478-3112
Order Code1462651
Also Known AsGTIN UPC EAN: 800754367523
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No44478-3112
Order Code1462651
Also Known AsGTIN UPC EAN: 800754367523
Technical Datasheet
Contact Termination TypeCrimp
Alternatives for 44478-3112
1 Product Found
Product Overview
The 44478-3112 is a Mini-Fit® Plus HCS male crimp terminal made of high performance alloy with tin-plated finish. It accepts 16AWG wire.
- Improved long-term reliability
- Current per contact (maximum) is 11A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37