You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

44478-3112

Contact, Mini-Fit Plus HCS 44478 Series, Pin, Crimp, 16 AWG, Tin Plated Contacts

44478-3112 - Contact, Mini-Fit Plus HCS 44478 Series, Pin, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
44478-3112
Order Code:
1462651
Product Range
Mini-Fit Plus HCS 44478 Series
Also Known As:
GTIN UPC EAN: 800754367523
Technical Datasheet:
44478-3112   Datasheet
See all Technical Docs

Product Overview

The 44478-3112 is a Mini-Fit® Plus HCS male crimp terminal made of high performance alloy with tin-plated finish. It accepts 16AWG wire.
  • Improved long-term reliability
  • Current per contact (maximum) is 11A

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information


:
Mini-Fit Plus HCS 44478 Series

:
Pin

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
Molex 5559, 30068 & 42475 Series Housing Connectors

:
-

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754367523

No Longer Manufactured

Rs.2,421.53

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,421.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.