Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45560-0160
Order Code2334001
Product RangeHandyLink 45560
Also Known AsGTIN UPC EAN: 822348066131
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No45560-0160
Order Code2334001
Product RangeHandyLink 45560
Also Known AsGTIN UPC EAN: 822348066131
Technical Datasheet
No. of Contacts16Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeHandyLink 45560
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
- USB 2.0 compatible, with speeds up to 622 Mbps
- Receptacles are inserted moulded
- Receptacles have a low profile height 3.50mm and compact width 21.00mm
- Plugs feature first mate/last break pins (pins 1 and 16)
- Plugs offered in both PCB and wire termination versions
- Robust cradle connector design offering either parallel or perpendicular mounting to PCB
- 1.5A continuous per pin (up to 3A depending on circuit configurations)
Applications
Consumer Electronics, Industrial
Technical Specifications
No. of Contacts
16Contacts
Connector Type
I/O
Product Range
HandyLink 45560
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02