Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45830-0215 .
Order Code1617530
Product RangeHD Mezz 45830
Also Known AsGTIN UPC EAN: 822350629812
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No45830-0215 .
Order Code1617530
Product RangeHD Mezz 45830
Also Known AsGTIN UPC EAN: 822350629812
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.2mm
No. of Rows15Rows
No. of Contacts195Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeHD Mezz 45830
SVHCNo SVHC (07-Jul-2017)
Product Overview
HD Mezz Mezzanine Connector System designed for high-density, high-performance mezzanine applications. They simplify PCB routing and maximize card-slot space while delivering 12.5Gbps data rate.
- Reliable mating interface with 2.00mm wipe and 2 points of contact
- Guide pins supports robust mating alignment and aids blind mating
- High contact density with 14 differential pairs per square centimetre
- High durability of 100 mating cycles
- Solder-attach method for PCB termination
Applications
Automotive, Communications & Networking, Medical
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
15Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Pitch Spacing
1.2mm
No. of Contacts
195Contacts
Contact Material
Copper Alloy
Product Range
HD Mezz 45830
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00928