Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Mezzanine / Array Connectors
                                                                                                    Print Page

                                                                                                    500024-4071

                                                                                                    Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount, Copper Alloy

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 500024-4071
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No500024-4071
                                                                                                    Order Code1355669
                                                                                                    Product RangeSlimStack 500024
                                                                                                    Also Known AsGTIN UPC EAN: 822348177028
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No500024-4071
                                                                                                    Order Code1355669
                                                                                                    Product RangeSlimStack 500024
                                                                                                    Also Known AsGTIN UPC EAN: 822348177028
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Mezzanine Connector TypeReceptacle
                                                                                                    Pitch Spacing0.4mm
                                                                                                    No. of Rows2Rows
                                                                                                    No. of Contacts40Contacts
                                                                                                    Connector MountingSurface Mount
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Product RangeSlimStack 500024
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.

                                                                                                    • Wide alignment guides allows for easy mating
                                                                                                    • Dual contact design provides secure reliability
                                                                                                    • Floating style for improved assembly operability
                                                                                                    • Contact locks provides audible "click" to ensure a secure mating
                                                                                                    • Small body and low profile provides space saving and high PWB design flexibility
                                                                                                    • A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Data / Computing, Industrial, Medical

                                                                                                    Technical Specifications

                                                                                                    Mezzanine Connector Type

                                                                                                    Receptacle

                                                                                                    No. of Rows

                                                                                                    2Rows

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Pitch Spacing

                                                                                                    0.4mm

                                                                                                    No. of Contacts

                                                                                                    40Contacts

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Product Range

                                                                                                    SlimStack 500024

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369090
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000069
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.