Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Connectors
                                                                                                      3. Mezzanine / Array Connectors
                                                                                                      Print Page

                                                                                                      500027-1641

                                                                                                      HEADER, 0.4MM, 16WAY

                                                                                                      MOLEX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MOLEX 500027-1641
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No500027-1641
                                                                                                      Order Code1355674
                                                                                                      Product RangeSlimStack 500027
                                                                                                      Also Known AsGTIN UPC EAN: 822348858231
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      MOLEX
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No500027-1641
                                                                                                      Order Code1355674
                                                                                                      Product RangeSlimStack 500027
                                                                                                      Also Known AsGTIN UPC EAN: 822348858231
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Mezzanine Connector TypeHeader
                                                                                                      Pitch Spacing0.4mm
                                                                                                      No. of Rows2Rows
                                                                                                      No. of Contacts16Contacts
                                                                                                      Connector MountingSurface Mount
                                                                                                      Contact MaterialCopper Alloy
                                                                                                      Contact PlatingGold Plated Contacts
                                                                                                      Product RangeSlimStack 500027
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Product Overview

                                                                                                      Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.

                                                                                                      • Wide alignment guides allows for easy mating
                                                                                                      • Dual contact design provides secure reliability
                                                                                                      • Floating style for improved assembly operability
                                                                                                      • Contact locks provides audible "click" to ensure a secure mating
                                                                                                      • Small body and low profile provides space saving and high PWB design flexibility
                                                                                                      • A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications

                                                                                                      Applications

                                                                                                      Automotive, Consumer Electronics, Data / Computing, Industrial, Medical

                                                                                                      Technical Specifications

                                                                                                      Mezzanine Connector Type

                                                                                                      Header

                                                                                                      No. of Rows

                                                                                                      2Rows

                                                                                                      Connector Mounting

                                                                                                      Surface Mount

                                                                                                      Contact Plating

                                                                                                      Gold Plated Contacts

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Pitch Spacing

                                                                                                      0.4mm

                                                                                                      No. of Contacts

                                                                                                      16Contacts

                                                                                                      Contact Material

                                                                                                      Copper Alloy

                                                                                                      Product Range

                                                                                                      SlimStack 500027

                                                                                                      Technical Docs (3)

                                                                                                      Technical Data Sheet EN

                                                                                                      Drawing EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000013
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.