Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No500027-5002
Order Code1355671
Product RangeSlimStack 500027
Also Known AsGTIN UPC EAN: 822350747929
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No500027-5002
Order Code1355671
Product RangeSlimStack 500027
Also Known AsGTIN UPC EAN: 822350747929
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 500027
SVHCNo SVHC (17-Dec-2014)
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Pitch Spacing
0.4mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 500027
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028