Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No500825-2670
Order Code1509387
Product RangeCradleCon 500825
Also Known AsGTIN UPC EAN: 822348285952
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No500825-2670
Order Code1509387
Product RangeCradleCon 500825
Also Known AsGTIN UPC EAN: 822348285952
Technical Datasheet
No. of Contacts26Contacts
GenderSocket
Connector Type-
Contact Termination Type-
Product RangeCradleCon 500825
Connector Mounting-
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
26Contacts
Connector Type
-
Product Range
CradleCon 500825
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Socket
Contact Termination Type
-
Connector Mounting
-
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001