Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No500882-1470
Order Code1508095
Product RangeCradleCon 500882
Also Known AsGTIN UPC EAN: 822348355303
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No500882-1470
Order Code1508095
Product RangeCradleCon 500882
Also Known AsGTIN UPC EAN: 822348355303
No. of Contacts14Contacts
Connector Type-
Contact Termination Type-
Product RangeCradleCon 500882
Connector Mounting-
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
No. of Contacts
14Contacts
Connector Type
-
Product Range
CradleCon 500882
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
-
Connector Mounting
-
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001