Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502790-8091
Order Code3051362
Product RangeEasy-On 502790 Series
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
2000+ | Rs.162.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Rs.324,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502790-8091
Order Code3051362
Product RangeEasy-On 502790 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts80Contacts
Product RangeEasy-On 502790 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
502790-8091 is a 502790 series, 0.50mm pitch, ZIF, easy-on front flip FPC connector with double bottom contact.
- Surface mount with right angle orientation style
- 80 loaded circuits
- Front flip actuator
- 2.5mm mated height
- Phosphor bronze metal with gold plating mating and gold plating termination
- Features PCB retention
- Polarized to PCB
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -40° to 105°C
- Beige colour resin and accepts FFC/FPC with Ear-tabs
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
80Contacts
Product Range
Easy-On 502790 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001245