Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50397-8000
Order Code1507002
Product RangeCP-3.3 50397
Also Known AsGTIN UPC EAN: 800754317719
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No50397-8000
Order Code1507002
Product RangeCP-3.3 50397
Also Known AsGTIN UPC EAN: 800754317719
Technical Datasheet
Product RangeCP-3.3 50397
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Alternatives for 50397-8000
6 Products Found
Product Overview
The 50397-8000 from Molex is a 50397 series, 2.50mm and 3.30mm pitch CP-3.3 female crimp terminal. Suitable for use with 51111 receptacle housing, 504693 receptacle housing and 505605 receptacle housing.
- Phosphor bronze with tin plated terminal
- Crimp or compression style termination interface
- Wire insulation diameter range from 1.15mm to 1.80mm
- Wire size range from 28AWG to 22AWG
- Maximum current per contact is 3A
- Maximum voltage is 300V AC (RMS)/DC
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 50397
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 51111, 504693 & 505605 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001