Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-1500.
Order Code615171
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 800753575288
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-1500.
Order Code615171
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 800753575288
Technical Datasheet
Product RangePicoBlade 51021
No. of Positions15Ways
Pitch Spacing1.25mm
For Use With50058, 50079 Crimp Terminals
Alternatives for 51021-1500.
1 Product Found
Product Overview
- Friction Lock
- Reliable Terminal
- Polarized Mating Geometry
- Solder Tabs
- Vacuum Caps
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 51021
No. of Positions
15Ways
For Use With
50058, 50079 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014