Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51022-1500
Order Code615262
Product RangeBoard-in 51022
Also Known AsGTIN UPC EAN: 800753575356
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51022-1500
Order Code615262
Product RangeBoard-in 51022
Also Known AsGTIN UPC EAN: 800753575356
Technical Datasheet
Product RangeBoard-in 51022
No. of Positions15Ways
Pitch Spacing1.25mm
For Use With50061, 50080 Crimp Terminals
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Board-in 51022
No. of Positions
15Ways
For Use With
50061, 50080 Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001