Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No510650600
Order Code1507172
Product RangeMicro-Latch 51065
Also Known As51065-0600, GTIN UPC EAN: 800753574274
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No510650600
Order Code1507172
Product RangeMicro-Latch 51065
Also Known As51065-0600, GTIN UPC EAN: 800753574274
Technical Datasheet
Product RangeMicro-Latch 51065
No. of Positions6Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 510650600 is a 6-position 1-row Micro-Latch™ Crimp Housing made of natural colour polyester. It comes with the friction lock. It mates with the 53253 and 53254 PCB headers. It is used with 50212 crimp terminal.
- UL94V-0 Flammability
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
6Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163